Reely RE-7083972 Brass Tube Rod 1mm x 500mm 0.6mm ID 1 piece

MPN
RE-7083972
Brand
Reely
EAN-13
4064161170572
Order Code
17-3709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
5+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

Reely RE-7083972, also known as 2361324 - Reely RE-7083972, is a precision-engineered brass tube rod, distinguished by its external diameter of 1mm and a length of 500mm, with an internal diameter measuring 0.6mm. This product is designed for a variety of applications requiring accuracy and durability in small-scale construction or modelling projects. Brass, known for its excellent machinability and corrosion resistance, makes this tube rod ideal for creating intricate components such as model frames, electrical enclosures, and precision-guided systems. Its specifications ensure a reliable fit and function in both mechanical and electromechanical assemblies.
Type Rods
Material Brass
Content 1
Diameter 1mm
Dimensions (Ø x L) 1 mm x 500 mm
Inside Diameter 0.6mm
Length 500mm
Wall Thickness 0.2mm

Reviews

Be the first to submit a review

Trustpilot