Reely RE-7083969 Brass Tube Rod 1.5mm Ø x 500mm Length Inside Ø 1.1mm 1 pc

MPN
RE-7083969
Brand
Reely
EAN-13
4064161170565
Order Code
17-3708
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 209 in stock

Reely RE-7083969 is a precision-engineered brass tube rod featuring an outer diameter of 1.5 mm and a length of 500 mm, with an internal diameter measuring 1.1 mm. This product, also referred to as 2361323, is ideal for applications requiring precise metallic structures such as in the construction of scale models, small mechanical assemblies, or as conductive pathways in electronic prototyping. The brass material offers excellent durability and resistance to corrosion, making it suitable for both indoor and outdoor use under a variety of environmental conditions. Its dimensional accuracy supports seamless integration into engineering projects demanding high levels of precision and stability.
Type Rods
Material Brass
Content 1
Diameter 1.5mm
Dimensions (Ø x L) 1.5 mm x 500 mm
Inside Diameter 1.1mm
Length 500mm
Wall Thickness 0.2mm

Reviews

Be the first to submit a review

Trustpilot