Reely RE-7083966 Brass Tube Rod 2 mm x 500 mm 1.4 mm ID 1 piece

MPN
RE-7083966
Brand
Reely
EAN-13
4064161170558
Order Code
17-3707
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 27 in stockBack-order availability date - 10/11/2026

Reely RE-7083966, also identified as 2361322, is a brass tube rod designed for precision engineering applications. This tube features an external diameter of 2 mm and an internal diameter of 1.4 mm, with a length of 500 mm, making it suitable for applications requiring high accuracy and stability. Brass is known for its excellent machinability and resistance to corrosion, which makes this product ideal for use in model engineering, small-scale mechanical projects, and prototyping. Its seamless design ensures uniformity and strength, facilitating reliable performance in precision components and instrumentation.
Type Rods
Material Brass
Content 1
Diameter 2mm
Dimensions (Ø x L) 2 mm x 500 mm
Inside Diameter 1.4mm
Length 500mm
Wall Thickness 0.3mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot