Reely RE-7083963 Brass Tube Rod 2mm x 500mm 1 1mm ID 1 piece

MPN
RE-7083963
Brand
Reely
EAN-13
4064161170541
Order Code
17-3706
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 695 in stock

Reely RE-7083963, also known as 2361321, refers to a precision-engineered brass tube rod featuring an outer diameter of 2 mm and an inner diameter of 1 mm, with a length of 500 mm. As , it is crafted from high-quality brass, offering excellent corrosion resistance, machinability, and thermal conductivity. This versatile tube is ideal for a variety of engineering applications, including model making, architectural modelling, and frameworks in small-scale mechanical assemblies. Its precise dimensions make it suitable for use in crafting custom components that require tight tolerances in hobbyist and professional environments alike.
Type Rods
Material Brass
Content 1
Diameter 2mm
Dimensions (Ø x L) 2 mm x 500 mm
Inside Diameter 1.1mm
Length 500mm
Wall Thickness 0.45mm

Reviews

Be the first to submit a review

Trustpilot