Reely RE-7083960 Brass Tube Rod Ø2.5mm x 500mm ID1.6mm Profiles 1pc

MPN
RE-7083960
Brand
Reely
EAN-13
4064161170534
Order Code
17-3705
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3 in stockFurther 207 despatched in 4 working days

Reely RE-7083960, is a brass tube rod measuring 2.5mm in outer diameter and 500mm in length, with an inner diameter of 1.6mm. This product, also referenced as 2361320, is crafted from high-quality brass, offering excellent corrosion resistance and good machinability, making it suitable for precision engineering tasks. It is typically employed in applications requiring strong yet malleable metal parts, such as in model making, prototyping, and custom structure fabrication. Its material properties make it ideal for use in environments where durability and conductivity are paramount.
Type Rods
Material Brass
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 500 mm
Inside Diameter 1.6mm
Length 500mm
Wall Thickness 0.45mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot