Reely RE-7083939 Brass Tube Rod 5mm x 500mm Inside diameter 4.4mm 1 pc

MPN
RE-7083939
Brand
Reely
EAN-13
4064161170466
Order Code
17-3698
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
3+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

Reely RE-7083939, also known as 2361313, is a precision-engineered brass tube rod measuring 5mm in outer diameter and 500mm in length, with an internal diameter of 4.4mm. This robust, product is constructed from high-quality brass, making it an ideal choice for applications requiring durability, corrosion resistance, and good thermal conductivity. Engineers frequently use this brass tube in model making, prototyping, and as structural components in small-scale engineering projects where precision and reliability are paramount. Its versatility is also appreciated in plumbing systems and electronics, where precise conduit solutions are necessary to maintain system integrity.
Type Rods
Material Brass
Content 1
Diameter 5mm
Dimensions (Ø x L) 5 mm x 500 mm
Inside Diameter 4.4mm
Length 500mm
Wall Thickness 0.3mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot