Reely RE-7083936 Brass Tube Rod Brass 5mm x 500mm Inside diameter 4.1mm

MPN
RE-7083936
Brand
Reely
EAN-13
4064161170459
Order Code
17-3697
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

Reely RE-7083936, also referred to as 2361312 - Reely RE-7083936, is a precision-engineered brass tube rod that measures 5 mm in outer diameter and 500 mm in length with an internal diameter of 4.1 mm. Constructed from high-quality brass, this component offers excellent corrosion resistance and machinability, making it suitable for use in applications requiring reliable structural support and conductive properties. Engineers often employ brass tubes of this calibre in the creation of custom mechanical assemblies, model construction, and conductive components for electronic projects. Its consistent geometry and robust material integrity ensure dependable performance in demanding conditions.
Type Rods
Material Brass
Content 1
Diameter 5mm
Dimensions (Ø x L) 5 mm x 500 mm
Inside Diameter 4.1mm
Length 500mm
Wall Thickness 0.45mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot