Reely RE-7083933 Brass Tube Rod 5 mm x 500 mm Inner Diameter 3 mm 1 pc

MPN
RE-7083933
Brand
Reely
EAN-13
4064161170442
Order Code
17-3696
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 279 in stock

Reely RE-7083933, also known as 2361311, is a precision-engineered brass tube rod featuring an outer diameter of 5 mm, an inner diameter of 3 mm, and a length of 500 mm. This product is constructed from high-quality brass material, ensuring excellent corrosion resistance and mechanical strength. Such brass tubes are commonly utilised in applications requiring precise cylindrical components, such as model construction, fabrication of custom fittings, and the development of small-scale mechanical systems. Its dimensional accuracy makes it suitable for use in engineering projects where tight tolerances are critical.
Type Rods
Material Brass
Content 1
Diameter 5mm
Dimensions (Ø x L) 5 mm x 500 mm
Inside Diameter 3mm
Length 500mm
Wall Thickness 1mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot