Reely RE-7083927 Brass Tube Rod 6mm x 500mm Inside diameter 4mm 1 piece

MPN
RE-7083927
Brand
Reely
EAN-13
4064161170428
Order Code
17-3694
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 189 in stock

Reely RE-7083927 is a brass tube rod measuring 6 mm in outer diameter and 500 mm in length, with an internal diameter of 4 mm. As a product, alternatively described as 2361309, this rod is crafted from brass, a material renowned for its excellent machinability, corrosion resistance, and acoustic properties. It is frequently utilised in engineering applications such as the fabrication of intricate model components, production of musical instruments, and the development of precision machinery parts. Its dimensions make it particularly suitable for projects requiring lightweight yet durable tubing solutions. Its versatility and reliability make it a valuable resource in various technical and industrial applications.
Type Rods
Material Brass
Content 1
Diameter 6mm
Dimensions (Ø x L) 6 mm x 500 mm
Inside Diameter 4mm
Length 500mm
Wall Thickness 1mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot