Reely RE-7083921 Brass Tube Rod 8mmx500mm Inside 7.1mm 1pc Profiles

MPN
RE-7083921
Brand
Reely
EAN-13
4064161170404
Order Code
17-3692
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 167 in stock

Reely RE-7083921, also known by its alternate description 2361307 - Reely RE-7083921, is a high-quality brass tube rod designed for precision applications requiring durability and corrosion resistance. This product features an external diameter of 8 mm and an internal diameter of 7.1 mm, extending to a length of 500 mm, making it suitable for use in various mechanical and structural engineering projects. The robust brass material ensures excellent machinability and reliability in thermal and electrical conductivity applications, commonly seen in automotive, aerospace, and custom hobbyist manufacturing sectors where precise dimensional tolerance is critical.
Type Rods
Material Brass
Content 1
Diameter 8mm
Dimensions (Ø x L) 8 mm x 500 mm
Inside Diameter 7.1mm
Length 500mm
Wall Thickness 0.45mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot