Reely RE-7083918 Brass Tube Rod 8mmx500mm Inside diameter 6mm 1pc(s)

MPN
RE-7083918
Brand
Reely
EAN-13
4064161170398
Order Code
17-3691
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £5.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Reely RE-7083918 is identified as the manufacturer's part number for this brass tube rod, also known under the alternate description 2361306. The rod measures 8 mm in outer diameter and has an inner diameter of 6 mm, extending to a length of 500 mm. Crafted from high-quality brass, the tube offers excellent corrosion resistance and machinability, making it ideal for a range of engineering applications. It is commonly employed in the manufacture of precision instruments, transmission components, and decorative fittings due to its strength and workability. The precise dimensions ensure compatibility and ease of integration into various mechanical systems and frameworks, providing reliability and durability in demanding environments.
Type Rods
Material Brass
Content 1
Diameter 8mm
Dimensions (Ø x L) 8 mm x 500 mm
Inside Diameter 6mm
Length 500mm
Wall Thickness 1mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot