Reely RE-7083915 Brass Tube Rod 8mm x 500mm Inside diameter 4mm 1pc

MPN
RE-7083915
Brand
Reely
EAN-13
4064161170381
Order Code
17-3690
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £9.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Reely RE-7083915, also known as 2361305 - Reely RE-7083915, is a brass tube rod with precise specifications of 8mm in diameter and 500mm in length, featuring an inside diameter of 4mm. This product is engineered for high durability and excellent corrosion resistance, making it suitable for use in various applications, such as model making, engineering prototypes, and mechanical structures requiring brass components. Due to its properties, including ease of fabrication and solderability, it is particularly advantageous in creating bespoke fittings and supports in precision instruments and small-scale construction projects.
Type Rods
Material Brass
Content 1
Diameter 8mm
Dimensions (Ø x L) 8 mm x 500 mm
Inside Diameter 4mm
Length 500mm
Wall Thickness 2mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot