Reely RE-6992139 Servo Connection Cable 30 cm Ribbon Pack of 10

MPN
RE-6992139
Brand
Reely
EAN-13
4064161156439
Order Code
17-3688
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £7.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Reely RE-6992139, also known as 2330713, is a servo connection cable meticulously designed to enhance the efficiency of various electronic applications. This product comprises a pack of ten 30 cm ribbon cables, distinguished by their robustness and flexibility, making them ideal for intricate engineering projects requiring reliable connections. The cables are engineered for precision and ease of use, ensuring secure and efficient energy transfer in systems such as remote-controlled vehicles and robotics. Their compact size and durable design make them a suitable choice for applications involving confined spaces where optimal performance is crucial. The Reely RE-6992139 provides engineers with a dependable component for seamless integration into complex electrical assemblies.
Cable features ribbon
Cable Length 30.00cm
Cable Use Servo
Content 10
Cross Section 0.14mm²
Cross section per core 0.14mm²
No. of A connectors 1
No. of B connections 1
Product Type Servo Connection cable
Type Servo Connection cable
Type A F socket
Type B Open cable ends

Reviews

Be the first to submit a review

Trustpilot