Easter Opening Hours and Delivery Dates here

Reely Radial Steel Ball Bearing with Flange

Reely Brand: Reely

These Radial Steel Ball Bearings with Flange have excellent anti-friction qualities and minimum running noise, along with a very low starting and friction torque.

  • Precision ball bearings
  • Cover plates on both sides
  • Installed in clean room
Description Image Product Buy Pricing (Ex VAT) Bore Diameter Diameter Type Material
Reely Radial Steel Ball Bearing with Flange 10mm OD 5mm Bore 4mm Width
Reely Radial Steel Ball Bearing with Flange 10mm OD 5mm Bore 4mm Width
Standard range
Order code: 50-6537
MPN: MF 105 ZZ

86 in stock, despatched in 4 working days
2+ £2.60
Price per unit Ex VAT
5mm 4mm Ball bearing Steel
Reely Radial Steel Ball Bearing with Flange 12mm OD 8mm Bore 3.5mm Width
Reely Radial Steel Ball Bearing with Flange 12mm OD 8mm Bore 3.5mm Width
Standard range
Order code: 50-6539
MPN: 8X12X3,5 ZZ MIT BUND

101 in stock, despatched in 4 working days
2+ £3.75
Price per unit Ex VAT
8mm 3.5mm Ball bearing Steel
Order codeExternal diameter (mm)Internal diameter (mm)Flange diameter (mm)Flange width (mm)Width (mm)
50-65331910221.57
50-6534738.10.53
50-65359410.30.64
50-653710511.20.64
50-65381681815
50-653912811.20.63.5


Trustpilot