Reely Platt10 Brass Planar Rail 500 x 10 x 3 mm 1 pc Profiles

MPN
Platt10
Brand
Reely
EAN-13
2050000083631
Order Code
17-3680
Country of Origin
Germany
View Full Product Range (31)

Discontinued


Reely Platt10 Brass Planar Rail, bearing the manufacturer's part number 293750, is a meticulously engineered component designed for precision applications. This brass rail measures 500 mm in length, 10 mm in width, and 3 mm in thickness, providing reliable structural integrity and electrical conductivity properties that are crucial for a variety of industrial applications. Often utilised in the construction of frameworks within electronic devices, automated machinery, and precision instruments, the rail's brass composition offers excellent resistance to corrosion and wear. As , it complies with stringent quality standards, making it suitable for environments where stability and longevity are paramount.
Type Rail
Material Brass
Content 1
Design Type Flat profile
Dimensions (L x W x H) 500 x 10 x 3 mm
Height 3mm
Length 500mm
Width 10mm

Alternatives (6)


Trustpilot