Reely H8 Brass Profile H850081 500mm x 8mm x 8mm 1 piece brass material

MPN
H8
Brand
Reely
EAN-13
2050000083488
Order Code
17-3669
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Reely H850081 - The Reely H8 Brass Profile, also referred to as 293601 - Reely H8, is a robust product engineered from high-quality brass material. With its precise dimensions of 500mm in length and a square cross-section of 8mm by 8mm, this brass profile offers excellent mechanical and thermal properties. Ideal for engineering applications, it is suited for use in structural frameworks, decorative architectural elements, and precision machining tasks where corrosion resistance and thermal stability are critical. The Reely H8 provides a reliable solution for projects requiring durable and malleable metal components.
Type Rods
Material Brass
Content 1
Design Type H profile
Dimensions (L x W x H) 500 x 8 x 8 mm
Height 8mm
Length 500mm
Wall Thickness 1mm
Width 8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot