Reely 8513 Steel Gear 13 Tooth with Grubscrew 1M

MPN
8513
Brand
Reely
Order Code
50-8755
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Steel Gear 13 Tooth with Grubscrew has been manufactured with drilled holes for commonly used electric motors.


Type Pinion gear
Bore Diameter 3.2mm
Diameter 15mm
Length 6mm
Material Steel
Number of Teeth 13

Reviews

Be the first to submit a review

Trustpilot