Reely 7762 Brass Planar Rail 500 x 6 x 2 mm Profiles 1 pc(s)

MPN
7762
Brand
Reely
EAN-13
2050000084089
Order Code
17-3667
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Reely 7762, also referred to as 297151 - Reely 7762, offers a robust brass planar rail with precise dimensional specifications of 500 mm in length, 6 mm in width, and 2 mm in thickness. Engineered for durability and resistance to corrosion, this rail is well-suited to a range of engineering applications, including model construction and prototypes requiring precise alignment components. Its brass composition provides ideal mechanical properties for scenarios where moderate strength and excellent machinability are required, making it a versatile choice for various mechanical assemblies. The product's profile makes it a reliable choice for engineers seeking quality components for both developmental projects and practical installations.
Type Rail
Material Brass
Content 1
Design Type Flat profile
Dimensions (L x W x H) 500 x 6 x 2 mm
Height 2mm
Length 500mm
Width 6mm

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot