Reely 523 3,2 STAHL Steel Gear 12 Tooth with Grubscrew 1M 3.2mm Bore

MPN
523 3,2 STAHL
Brand
Reely
Order Code
50-8754
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

Steel Gear 12 Tooth with Grubscrew. 3.2mm bore has been manufactured with drilled holes for commonly used electric motors.


Type Pinion gear
Bore Diameter 3.2mm
Diameter 14mm
Length 6mm
Material Steel
Number of Teeth 12

Reviews

Be the first to submit a review

Trustpilot