Reely 4-KANT MS 15X15X200 Brass Square Rail 200x15x15 mm Profiles

MPN
4-KANT MS 15X15X200
Brand
Reely
EAN-13
4064161487144
Order Code
17-3658
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £9.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Reely 220651 - 4-KANT MS 15X15X200 is a precision-engineered brass square rail, measuring 200 mm in length with a cross-section of 15 mm by 15 mm. Manufactured from high-quality brass, this profile offers excellent corrosion resistance and thermal conductivity, making it suitable for applications requiring durability and reliable performance under varying environmental conditions. Typically used in mechanical engineering, robotics, and custom fabrication, the Reely 4-KANT rail is ideal for constructing frames, guides, and structural components where a robust and stable support profile is essential. Its uniform dimensions and material properties ensure consistent integration with other engineering components.
Type Rail
Material Brass
Content 1
Design Type Square profile
Dimensions (L x W x H) 200 x 15 x 15 mm
Height 15mm
Length 200mm
Width 15mm

Reviews

Be the first to submit a review

Trustpilot