Reely 297950 Brass Angle Rail Length 500mm Width 3mm Height 3mm 1 piece

MPN
297950
Brand
Reely
EAN-13
2050000084638
Order Code
17-3655
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

Reely 297950 is a high-quality brass angle rail designed for a variety of engineering applications where durability and corrosion resistance are essential. With dimensions of 500mm in length and a uniform width and height of 3mm each, this precision-engineered component is suitable for structural support and framing needs in both mechanical and architectural projects. Its robust brass composition provides excellent thermal and electrical conductivity, making it ideal for use in circuits and components that require effective heat dissipation. The Reely 297950 is often utilised in the construction of frameworks, enclosures, and reinforcement structures where precise alignment and rigidity are crucial.
Type Rail
Material Brass
Content 1
Design Type Angle profile
Dimensions (L x W x H) 500 x 3 x 3 mm
Height 3mm
Length 500mm
Wall Thickness 0.45mm
Width 3mm

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot