Reely 297941 Brass Square Rail 500x4x4mm Profiles

MPN
297941
Brand
Reely
EAN-13
2050000084621
Order Code
17-3654
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £2.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Reely 297941 represents a addition to the Reely line with its brass square rail profile measuring precisely 500 mm in length, and with cross-sectional dimensions of 4 mm by 4 mm. This robust component, crafted from high-quality brass, offers excellent durability and resistance to corrosion, making it ideal for applications in model construction and mechanical prototyping where precision and stability are paramount. Engineers may utilise this profile for creating structural frames, guiding mechanisms, or other supportive frameworks in detailed projects. The uniform material composition ensures good machinability, allowing for versatile application in both custom and standardised engineering tasks.
Type Rail
Material Brass
Content 1
Design Type Square profile
Dimensions (L x W x H) 500 x 4 x 4 mm
Height 4mm
Length 500mm
Width 4mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot