Reely 297380 Brass Profile 500x3x3 mm 1 pc Gold Colour Durable Construction

MPN
297380
Brand
Reely
EAN-13
2050000084317
Order Code
17-3638
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

Reely 297380 brass profile is a product distinguished by its robust construction and precise dimensions, measuring 500 millimetres in length with a 3-millimetre by 3-millimetre cross-section. The brass material offers excellent durability and corrosion resistance, making it suitable for various engineering applications such as structural frameworks, precision instruments, and model building. With its gold colour, this brass profile also integrates a visually appealing aesthetic, allowing for both functional and decorative uses in mechanical design and prototyping tasks.
Type Rods
Material Brass
Content 1
Design Type H profile
Dimensions (L x W x H) 500 x 3 x 3 mm
Height 3mm
Length 500mm
Wall Thickness 0.45mm
Width 3mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot