Reely 295990 Brass Angle Rail 500x5x3 mm 1 pc Profiles

MPN
295990
Brand
Reely
EAN-13
2050000083884
Order Code
17-3633
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Reely 295990, also known as 295990 - Reely 295990, is a brass angle rail designed for precision engineering tasks where durability and resistance to corrosion are paramount. With dimensions of 500 mm in length and cross-section dimensions of 5 mm by 3 mm, this component is crafted from high-quality brass, which is known for its excellent machinability and thermal conductivity. Typically used in structural applications, the brass angle rail is ideal for supporting or framing, often utilised in model making, mechanical prototypes, and custom electronic enclosures. Its robust construction and resistance to corrosion make it especially suitable for use in environments where exposure to moisture and chemicals is a consideration.
Type Rail
Material Brass
Content 1
Design Type Angle profile
Dimensions (L x W x H) 500 x 5 x 3 mm
Height 3mm
Length 500mm
Wall Thickness 0.6mm
Width 5mm

Reviews

Be the first to submit a review

Trustpilot