Reely 295957 Brass Angle Rail LxWxH 500x4x3 mm 1 pc Brass

MPN
295957
Brand
Reely
EAN-13
2050000083853
Order Code
17-3631
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Reely 295957 Brass Angle Rail, with dimensions LxWxH of 500x4x3 mm, is designed for precision engineering applications where durable and conductive materials are required. The brass composition of this angle rail provides excellent corrosion resistance and machinability, making it ideal for components that need to maintain structural integrity under various environmental conditions. Commonly utilised in the construction of frameworks within model engineering, robotics, and custom enclosures, the brass angle rail offers versatile functionality in designing projects that necessitate reliable material performance. Its precise dimensions allow for seamless integration into existing systems, providing engineers with a robust solution for creating structurally sound and aesthetically pleasing designs.
Type Rail
Material Brass
Content 1
Design Type Angle profile
Dimensions (L x W x H) 500 x 4 x 3 mm
Height 3mm
Length 500mm
Wall Thickness 0.5mm
Width 4mm

Reviews

Be the first to submit a review

Trustpilot