Reely 295949 Brass U-Profile 500x1.5x1.5 mm 1pc Material: Brass

MPN
295949
Brand
Reely
EAN-13
2050000083846
Order Code
17-3630
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Reely 295949 represents a meticulously crafted U-profile made from brass, with dimensions of 500 mm in length and a cross-section measuring 1.5 mm by 1.5 mm. Renowned for its excellent corrosion resistance and ease of machining, this brass U-profile is ideal for a variety of engineering applications including structural frameworks, prototyping, and electro-mechanical assemblies, where precise dimensions and durability are crucial. The high conductivity and aesthetic appeal of brass also make it suitable for custom architectural projects and decorative uses where both mechanical integrity and visual quality are required. This product addition, referred to alternately as 295949, caters to engineers seeking reliable and adaptable material solutions in their design and manufacturing processes.
Type Rods
Material Brass
Content 1
Design Type U profile
Dimensions (L x W x H) 500 x 1.5 x 1.5 mm
Height 1.5mm
Length 500mm
Wall Thickness 0.3mm
Width 1.5mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot