Reely 293261 Brass Angle Rail 500 x 6 x 3 mm Profiles 1 pc

MPN
293261
Brand
Reely
EAN-13
2050000083396
Order Code
17-3621
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 4 days

Reely 293261, a brass angle rail profile measuring 500 x 6 x 3 mm, is engineered with precision for structural and mechanical applications. This component, constructed from high-quality brass, offers excellent corrosion resistance, making it suitable for use in environments where durability and longevity are paramount. Its dimensions afford versatility for various engineering purposes, such as creating joints or supports in mechanical assemblies, model buildings, and architectural prototypes. The precision-manufactured angle rail is notably utilised in situations demanding robust joint support and intricate detail work, catering to the exacting standards of professional engineers. With its reliable metallurgical properties, the Reely 293261 provides an essential solution for the demanding specifications of both industrial and hobbyist endeavours.
Type Rail
Material Brass
Content 1
Design Type Angle profile
Dimensions (L x W x H) 500 x 6 x 3 mm
Height 3mm
Length 500mm
Wall Thickness 0.6mm
Width 6mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot