Reely 293253 Brass Planar Rail 500x1.5x1 mm 1 pc Profiles

MPN
293253
Brand
Reely
EAN-13
2050000083389
Order Code
17-3620
Country of Origin
Germany
View Full Product Range (31)

Discontinued


Reely 293253 is a product featuring a brass planar rail measuring 500 mm in length, with a width of 1.5 mm and a thickness of 1 mm. This precision-crafted brass profile offers excellent mechanical properties including high tensile strength, corrosion resistance, and good thermal conductivity, making it suitable for various engineering applications. It is commonly utilised in the design and construction of model trains, robotics, and custom mechanical assemblies, where precise linear motion control and structural stability are required. The product's robust and durable material ensures reliable performance in demanding environments, providing a versatile solution for intricate design needs in both hobbyist and professional engineering contexts.
Type Rail
Material Brass
Content 1
Design Type Flat profile
Dimensions (L x W x H) 500 x 1.5 x 1 mm
Height 1mm
Length 500mm
Width 1.5mm

Trustpilot