Reely 229857 Brass Angle Rail 500mm x 4mm x 2mm Brass Profile 1 piece

MPN
229857
Brand
Reely
EAN-13
2050000081378
Order Code
17-3602
Country of Origin
Germany
View Full Product Range (21)

Discontinued


Reely 229857 is a brass angle rail with dimensions of 500mm in length, 4mm in width, and 2mm in thickness, identified by its alternate description, 229857 - Reely 229857. Constructed from high-quality brass, this precision-engineered profile exhibits excellent machinability and corrosion resistance, making it ideal for a variety of structural and decorative applications. Commonly utilised in model making, architectural frameworks, and prototyping, its durable material properties ensure reliability and longevity in demanding environments. Its exacting specifications allow integration into intricate assemblies where precise alignment is crucial.
Type Rail
Material Brass
Content 1
Design Type Angle profile
Dimensions (L x W x H) 500 x 4 x 2 mm
Height 2mm
Length 500mm
Wall Thickness 0.5mm
Width 4mm

Alternatives (5)


Trustpilot