Reely 229850 Brass U Profile 500 x 4 x 1.5 mm 1 piece

MPN
229850
Brand
Reely
EAN-13
2050000081309
Order Code
17-3596
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Reely 229850 is a brass U profile measuring 500 mm in length, 4 mm in width, and 1.5 mm in wall thickness, supplied as a single piece. This precision-engineered component is crafted from high-quality brass, providing excellent durability and corrosion resistance, which is essential for numerous engineering applications. Typically, it is utilised in model building, robotics, and structural frameworks where precise alignment and consistent material quality are crucial. Its uniform U-shaped design allows for versatile connectivity and integration into various mechanical systems, offering strength and electrical conductivity advantages specific to brass materials. As , it meets rigorous standards, ensuring reliable performance and compatibility with existing engineering solutions.
Type Rods
Material Brass
Content 1
Design Type U profile
Dimensions (L x W x H) 500 x 4 x 1.5 mm
Height 1.5mm
Length 500mm
Wall Thickness 0.5mm
Width 4mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot