Reely 229837 Profile brass 500x3.5x3.5 mm

MPN
229837
Brand
Reely
EAN-13
2050000081194
Order Code
17-3591
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Reely 229837 is a precision-engineered brass profile measuring 500 mm in length with a square cross-section of 3.5 mm by 3.5 mm. This product offers excellent machinability, corrosion resistance, and thermal conductivity, making it ideal for intricate mechanical components and conductive applications. Typically employed in model making, prototyping, and small-scale construction projects, the Reely 229837 profile is also suitable for use in electrical engineering due to its conductive properties. Additionally, the uniformity of its dimensions ensures consistent performance in applications requiring precise fit and form.
Type Rods
Material Brass
Content 1
Design Type H profile
Dimensions (L x W x H) 500 x 3.5 x 3.5 mm
Height 3.5mm
Length 500mm
Wall Thickness 0.5mm
Width 3.5mm

Reviews

Be the first to submit a review

Trustpilot