Reely 229820 Brass Square Rail 200x25x25mm Profiles

MPN
229820
Brand
Reely
EAN-13
2050000081040
Order Code
17-3589
Country of Origin
Germany
View Full Product Range (20)

Discontinued


Reely 229820 is a brass square rail profile with dimensions of 200 mm in length, and a cross-sectional area of 25 mm by 25 mm, designed for applications requiring precision and durability. This product exhibits excellent resistance to corrosion and offers superior machinability, characteristics that make it ideal for use in precision engineering, frameworks, and support structures where stable metallic properties are crucial. The brass composition also provides a favourable balance of strength and ductility, which is particularly beneficial in architectural installations, model making, and custom mechanical projects where detailed metalwork is essential.
Type Rail
Material Brass
Content 1
Design Type Square profile
Dimensions (L x W x H) 200 x 25 x 25 mm
Height 25mm
Length 200mm
Width 25mm

Trustpilot