Reely 222304 Brass Square Rail 500 x 4.5 x 4.5 mm Profiles

MPN
222304
Brand
Reely
EAN-13
2050000079467
Order Code
17-3586
Country of Origin
Germany
View Full Product Range (20)

Discontinued


Reely 222304, a brass square rail measuring 500 x 4.5 x 4.5 mm, is a product designed for precision engineering applications. This high-quality component offers excellent corrosion resistance and thermal conductivity, making it suitable for use in environments where robust performance is required. The uniform square cross-section of this profile allows for straightforward integration into structural frameworks and mechanical assemblies, commonly utilised in model construction, architectural modelling, and small-scale engineering projects. With its precise dimensions and reliable material properties, the Reely 222304 brass square rail ensures stability and durability, catering to the needs of engineers across various disciplines.
Type Rail
Material Brass
Content 1
Design Type Square profile
Dimensions (L x W x H) 500 x 4.5 x 4.5 mm
Height 4.5mm
Length 500mm
Width 4.5mm

Alternatives (1)


Trustpilot