Reely 222237 Brass Planar Rail 500 x 8 x 3 mm 1 pc Profiles

MPN
222237
Brand
Reely
EAN-13
2050000079382
Order Code
17-3582
Country of Origin
Germany
View Full Product Range (31)

Discontinued


Reely 222237 is featuring a Brass Planar Rail with precise dimensions of 500 x 8 x 3 mm. This component is constructed from high-quality brass, offering excellent corrosion resistance and durability, making it suitable for applications requiring reliable structural profiles. Its planar form is ideal for use in model building, prototyping, and various engineering projects where sturdy yet manageable rail sections are essential. The Reely 222237 rail provides enhanced mechanical stability and can be effectively utilised in frameworks, supports, and other structural assemblies within technical and industrial settings.
Type Rail
Material Brass
Content 1
Design Type Flat profile
Dimensions (L x W x H) 500 x 8 x 3 mm
Height 3mm
Length 500mm
Width 8mm

Alternatives (8)


Trustpilot