Reely 222051 Brass Angle Rail 500mm Profiles LxWxH 500x2.5x1.5mm

MPN
222051
Brand
Reely
EAN-13
2050000079160
Order Code
17-3577
Country of Origin
Germany
View Full Product Range (21)

Discontinued


Reely 222051 is a brass angle rail profile measuring 500 millimetres in length, with dimensions of 2.5 millimetres in width and 1.5 millimetres in height. This product, also referred to as 222051 - Reely 222051, is designed for precision engineering applications where robust angular support is required. Crafted from high-quality brass, it offers excellent corrosion resistance and mechanical stability, making it suitable for use in structural frameworks, model construction, and various mechanical assemblies. The angle rail's precise dimensions ensure compatibility in designs where tight tolerances are critical. With its durable properties, this brass angle rail is ideal for use in constructing supports, brackets, and frames in engineering projects.
Type Rail
Material Brass
Content 1
Design Type Angle profile
Dimensions (L x W x H) 500 x 2.5 x 1.5 mm
Height 1.5mm
Length 500mm
Wall Thickness 0.4mm
Width 2.5mm

Trustpilot