Reely 221920 Brass Profile 500x6x2mm Durable brass construction

MPN
221920
Brand
Reely
EAN-13
2050000078798
Order Code
17-3575
Country of Origin
Germany
View Full Product Range (29)

Discontinued


Reely 221920, also known as 221920 - Reely 221920, references a brass profile with dimensions of 500 mm in length, 6 mm in width, and 2 mm in thickness. This product is constructed from high-quality brass, offering excellent durability and corrosion resistance, properties that are essential in various engineering applications. Frequently utilised in model engineering, electronics enclosures, and specialised construction tasks, the brass profile provides the strength and versatility required for precision machining and fabrication processes. It is an ideal choice for scenarios where long-lasting performance is critical under diverse operational conditions.
Type Rods
Material Brass
Content 1
Design Type U profile
Dimensions (L x W x H) 500 x 6 x 2 mm
Height 2mm
Length 500mm
Wall Thickness 0.6mm
Width 6mm

Trustpilot