Reely 221778 Brass Planar Rail 500 x 8 x 2 mm for precise profiles

MPN
221778
Brand
Reely
EAN-13
2050000078545
Order Code
17-3566
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
2+ £2.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Reely 221778 is a high-precision brass planar rail measuring 500 mm in length, 8 mm in width, and 2 mm in thickness. This product, identified as 221778, is engineered for applications requiring precise and stable profiles, making it suitable for use in model engineering, prototyping, and mechanical assembly projects. The brass material offers excellent corrosion resistance and optimal machinability, providing a reliable solution for environments that demand durability and accuracy. Its dimensions and material properties make it ideal for constructing precise mechanical alignments and guide systems where tight tolerances are crucial.
Type Rail
Material Brass
Content 1
Design Type Flat profile
Dimensions (L x W x H) 500 x 8 x 2 mm
Height 2mm
Length 500mm
Width 8mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot