Reely 220599 Brass U Profile Brass 500x10x10mm

MPN
220599
Brand
Reely
EAN-13
4064161487052
Order Code
17-3549
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Reely 220599 is a high-quality brass U profile with precise dimensions of 500 mm in length and a 10 mm by 10 mm cross-section. This product is engineered from durable brass, ensuring excellent corrosion resistance and thermal conductivity, making it suitable for diverse engineering applications where structural integrity and electrical conductivity are paramount. The Reely 220599 brass U profile is typically employed in the construction of models, thermal systems, and framework structures, thanks to its robustness and ease of machining. Its uniform shape and dimensional accuracy also make it ideal for use in architectural detailing and various industrial prototypes where precision is crucial.
Type Rods
Material Brass
Content 1
Design Type U profile
Dimensions (L x W x H) 500 x 10 x 10 mm
Height 10mm
Length 500mm
Wall Thickness 1mm
Width 10mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot