Reely 206964 Servo tester LxWxH 45x23x30 mm 1 pc Servo Accessories

MPN
206964
Brand
Reely
EAN-13
4016138548709
Order Code
17-3548
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 372 in stock

Reely 206964 is a servo tester that measures 45x23x30 mm, designed as a reliable accessory for testing and calibrating servos with precision. This product provides intuitive and accurate testing capabilities essential for maintaining system performance in radio-controlled models, robotics, and automated mechanisms. Its compact size and straightforward interface make it an indispensable tool for engineers and technicians requiring efficient diagnostics and adjustments in servo technology. Suitable for both bench testing and field adjustments, the Reely 206964 serves as a robust solution in any engineering environment demanding precise servo functionality verification.
Content 1
Dimensions (L x W x H) 45 x 23 x 30 mm
Height 30mm
Length 45mm
Operating Voltage 4.8 - 12V DC
Product Type Servo tester
Type Servo tester
Weight 21g
Width 23mm

Reviews

Be the first to submit a review

Trustpilot