Reely 0 Brass Planar Rail 500 x 5 x 2 mm 1 pc Profiles

MPN
000
Brand
Reely
EAN-13
2050000083976
Order Code
17-3546
Country of Origin
Germany
View Full Product Range (31)

Discontinued


Reely 000 Brass Planar Rail, with the Manufacturer's Part Number 297046, is a precision-engineered brass profile featuring dimensions of 500 x 5 x 2 mm. This product is constructed from high-quality brass, offering excellent durability, corrosion resistance, and a smooth surface finish, making it ideal for various engineering applications. Often utilised in mechanical systems, the brass planar rail is suitable for guiding mechanisms, precision movement assemblies, or custom machinery frameworks where linear motion or alignment is critical. The exceptional machining properties of brass allow for easy integration into systems requiring tight tolerances and reliable performance, ensuring optimal compatibility with other components in diverse industrial sectors.
Type Rail
Material Brass
Content 1
Design Type Flat profile
Dimensions (L x W x H) 500 x 5 x 2 mm
Height 2mm
Length 500mm
Width 5mm

Alternatives (7)


Trustpilot