REEKIN 4260272282993 USB Cable Assemblies durable black flexible 1m length

MPN
4260272282993
Brand
REEKIN
EAN-13
4260272282993
Order Code
19-6375
Country of Origin
China
View Full Product Range (4)

Discontinued


REEKIN 4260272282993 is a USB cable assembly designed for robust and reliable connectivity in various electronic applications. This durable black cable, with a length of 1 metre, supports PD QuickCharge capabilities, making it particularly suitable for efficient power delivery and rapid charging tasks. Engineered for flexibility, the USB host cable serves as an ideal interface for connecting devices to a PC or other host systems, effectively integrating within universal serial bus protocols. Widely utilised in data transfer and charging scenarios, this USB cable is recommended for use in professional environments where dependable and fast data communication and power transfer are critical.
Cable Length 1m
Colour White
Type USB cable
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to Apple Lightning
Connector Version straight
Product Type USB cable

Trustpilot