REED Electronics 106755 RCK-RI-E Transmitter 10-26V DC IP67 5m PVC

Image Representative of Range

REED Electronics 106755 RCK-RI-E Transmitter 10-26V DC IP67 5m PVC

MPN
106755
EAN-13
2050009908454
Order Code
10-4030
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
1+ £304.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

REED Electronics manufactures the RCK-RI-E|K5|(Hall)-L0476-E27Z-5mPVC Transmitter. It operates on a voltage range of 10 V DC to 26 V DC and has an IP67 rating for robust protection against dust and water. This transmitter is typically used in industrial applications for reliable switching and signal transmission.
Type Transmitter
Cable Length 5m
Connection Open end cable
IP Rating IP67
Length 476mm
Material Stainless steel
Maximum Temperature 60°C
Min. temperature -20°C
Misc Attribute RCK-RI-EK5(Hall)-L0476-E27Z-5mPVC

Reviews

Be the first to submit a review

Trustpilot