REED 106753 RCK-RI-E Transmitter, 10-26V DC, IP67, Compact Sensor

REED 106753 RCK-RI-E Transmitter, 10-26V DC, IP67, Compact Sensor

Order Code:

10-4029

Brand: REED Electronics MPN: 106753 EAN-13: 2050009908447

Discontinued


Manufactured by REED Electronics, the RCK-RI-E|K5|(Hall)-L0316-E27Z-5mPVC is a switch transmitter designed for industrial applications. The device operates on a voltage range of 10 V DC to 26 V DC and has an IP67 rating, ensuring protection against dust and water ingress. Typically used in automation systems, it is ideal for environments requiring reliable and durable signal transmission.
Type Transmitter
Cable Length 5m
Connection Open end cable
IP Rating IP67
Length 316mm
Material Stainless steel
Max. temperature 60°C
Min. temperature -20°C
Misc Attribute RCK-RI-EK5(Hall)-L0316-E27Z-5mPVC

You may also like


Trustpilot