REED 105149 Float Switch 25V AC/50V DC, IP68, 3m PVC, 1 Maker/Breaker

Image Representative of Range

REED 105149 Float Switch 25V AC/50V DC, IP68, 3m PVC, 1 Maker/Breaker

MPN
105149
EAN-13
2050009908430
Order Code
10-4027
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £55.19 £51.76
10+ £49.36
100+ £49.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The REED Electronics 105149 float switch is designed for reliable liquid level detection. It operates at 25 V AC and 50 V DC with IP68 protection, ideal for demanding environments. Typically used in water tanks and sump pump systems, it includes one maker and one breaker for efficient control.
Type Float switch
Cable Length 3m
Connection Open end cable
IP Rating IP68
Material PVC
Maximum Temperature 60°C
Min. temperature -20°C
Misc Attribute RCS-Ø40/61-R1/8"-PO/S-L44-P25-3mPVC
Power 30W

Reviews

Be the first to submit a review

Trustpilot