REED 105017 RCSL-PVC Suction Lance 25 V AC 50 V DC IP68/IP67

Image Representative of Range

REED 105017 RCSL-PVC Suction Lance 25 V AC 50 V DC IP68/IP67

MPN
105017
EAN-13
2050009908300
Order Code
10-4024
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £118.63 £100.84
100+ £98.04
500+ £95.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

REED Electronics manufactures the RCSL-PVC Suction Lance, model number 105017, which is designed with robust PVC construction, making it suitable for various industrial environments. This product operates at 25 V AC and 50 V DC, ensuring compatibility with different power sources, and it offers high ingress protection levels of IP67 and IP68, making it exceptionally resistant to dust and water. Typically used in situations requiring fluid transfer or extraction, the Suction Lance is ideal for chemical processing and
Type Suction lance
Cable Length 10m
Connection Open end cable
IP Rating IP68, IP67
Length 525mm
Material PVC
Maximum Temperature 60°C
Min. temperature -20°C
Misc Attribute RCSL-PVC/4/Ø44/L0525-SK042/P25-1/_/_-U-10mPVC
Power 10W

Reviews

Be the first to submit a review

Trustpilot