REED 101500 Check Valve EPDM Red Duckbill Check valve 1 piece

Image Representative of Range

REED 101500 Check Valve EPDM Red Duckbill Check valve 1 piece

MPN
101500
EAN-13
2050009908317
Order Code
10-4022
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

REED Electronics offers the Check valve EPDM (Entenschnabel rot) check valve, known for its distinctive duckbill design. The valve is designed to prevent backflow, making it ideal for applications in fluid control systems. Crafted from durable EPDM material, it ensures reliability and longevity in various industrial settings.
Type Check valve
Material EPDM
Maximum Temperature 60°C
Min. temperature -20°C
Misc Attribute Rückschlagventil EPDM (Entenschnabel rot)

Reviews

Be the first to submit a review

Trustpilot