REED 101475 Check Valve FKM Duckbill Black 1 piece

Image Representative of Range

REED 101475 Check Valve FKM Duckbill Black 1 piece

MPN
101475
EAN-13
2050009908324
Order Code
10-4021
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The REED Electronics check valve is a Check valve FKM (Entenschnabel schwarz) designed for secure and reliable fluid control. It features a durable construction ideal for preventing backflow in various mechanical and industrial systems. Typically used in applications requiring one-way flow of liquids or gases, it ensures efficiency and safety.
Type Check valve
Material FKM
Maximum Temperature 60°C
Min. temperature -20°C
Misc Attribute Rückschlagventil FKM (Entenschnabel schwarz)

Reviews

Be the first to submit a review

Trustpilot