Red Gorilla 119/1PP/BL Gorilla Shovel™ Blue

MPN
119/1PP/BL
Brand
Red Gorilla
EAN-13
0729848000057
Order Code
96-9001
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £39.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Red Gorilla one-piece plastic Gorilla Shovel™ is made from very thick, high-quality polypropylene that is UV and frost-resistant. As such, it will not rust and is non-sparking.

Designed for builders, it can withstand any task in any weather. Lightweight yet strong, it is perfect to use for debris, rubble and sand.

The weather resistant properties also make it ideal for farm, agricultural, equine and garden use.

Length: 101cm
Blade Width: 31cm
Weight: 1.2kg

1 x Red Gorilla One-Piece Gorilla Shovel™ Blue


Type Plastic

Reviews

Be the first to submit a review

Trustpilot