RECOM RLS-397 choke SMD 3.9 µH 0.14 Ω 1.32 A

MPN
RLS-397
Brand
Recom
EAN-13
2050009114206
Order Code
18-0347
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.884
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 121 availableBack-order availability date - 01/10/2026

Elevate your design with the RECOM RLS-397 SMD Choke, expertly engineered to deliver superior performance in compact spaces. Featuring a 3.9 µH inductance, ultra-low resistance of 0.14 Ω, and a reliable current rating of 1.32 A, this choke is perfect for enhancing the efficiency of your power management solutions.
Type Choke
Resistance 0.14Ω
Dim (L x W x H) 4.50 x 3.20 x 2.60 mm
Height 2.60mm
Inductance (L) 3.9µH
Length 4.50mm
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute 2 SMD
Nominal Current 1.32A
Width 3.20mm

Reviews

Be the first to submit a review

Trustpilot