RECOM RACV06-12-LP 6 W 0 - 500 mA 12 V DC adjustable

MPN
RACV06-12-LP
Brand
Recom
EAN-13
4064161288185
Order Code
18-0641
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Elevate your projects with the RECOM RACV06-12-LP, a high-performance adjustable power supply delivering 6W output, with a versatile 0-500 mA range at 12V DC. Engineered for efficiency and reliability, this compact device is perfect for various applications, from LED lighting to industrial automation.
Type Converter
Output Voltage 12V DC
Max Output Power 6W
Input Voltage 264V
Dimensions (L x W x H) 98 x 46 x 11 mm
Height 11mm
LED driver features adjustable
Length 98mm
Max. output current 500mA
Minimum Input Volage 198V
Number of Inputs 1
Number of Outputs 1
Output Current 0mA
Width 46mm

Reviews

Be the first to submit a review

Trustpilot